NXP BSS83 technical specifications.
| Package/Case | SOT-143 |
| Continuous Drain Current (ID) | 50mA |
| Drain to Source Voltage (Vdss) | 10V |
| Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 230mW |
| Nominal Vgs | 2V |
| On-State Resistance | 45R |
| Power Dissipation | 230mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSS83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
