
N-channel MOSFET, surface mount, TO-253-4 package. Features 10V drain-source breakdown voltage and 50mA continuous drain current. Offers a maximum drain-source on-resistance of 45mΩ. Operates from -65°C to 125°C with 230mW power dissipation. Input capacitance is 1.5pF.
Sign in to ask questions about the NXP BSS83,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BSS83,215 technical specifications.
| Package/Case | TO-253-4 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 50mA |
| Drain to Source Breakdown Voltage | 10V |
| Drain to Source Resistance | 45R |
| Drain to Source Voltage (Vdss) | 10V |
| Drain-source On Resistance-Max | 45MR |
| Height | 1mm |
| Input Capacitance | 1.5pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 10V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSS83,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
