Trans Mosfet P-ch 50V 0.13A 3-PIN TO-236AB T/r
Checking distributor stock and pricing after the page loads.
NXP BSS84-TR technical specifications.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 130mA |
| Current Rating | -130mA |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 45pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Voltage | 50V |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
No datasheet is available for this part.