The BST39TR is a NPN transistor with a collector base voltage rating of 400V and a collector-emitter saturation voltage of 500mV. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a lead-free SOT-89 package and is available in quantities of 1000. It has a gain bandwidth product of 70MHz and a minimum current gain of 40.
NXP BST39TR technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 350V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 70MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.