The BST50,115 is a surface mount NPN bipolar junction transistor with a maximum collector current of 1A and a maximum power dissipation of 1.3W. It has a maximum collector-emitter breakdown voltage of 45V and a maximum collector-base voltage of 60V. The device is packaged in a TO-243AA package and is lead-free and RoHS compliant. It has a maximum operating temperature of 150°C and a transition frequency of 200MHz.
Sign in to ask questions about the NXP BST50,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BST50,115 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 1.3V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BST50,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.