
Transistors Darlington TRANS DARLINGTON TAPE-7
NXP BST52TR technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 90V |
| Collector-emitter Voltage-Max | 80V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.