
The BST61TR is a PNP transistor with a collector-emitter voltage maximum of 60V and a maximum collector current of 1A. It operates over a temperature range of -65°C to 150°C and is packaged in a lead-free SOT-89 package. The transistor has a high current gain of 1000 and a base-emitter voltage of 5V. It can handle a collector base voltage of 80V and a DC rated voltage of -60V.
Checking distributor stock and pricing after the page loads.
NXP BST61TR technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 60V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| DC Rated Voltage | -60V |
| RoHS | Compliant |