NXP BST62 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | -90V |
| Collector Emitter Saturation Voltage | -1.3V |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Collector Current | -1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BST62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.