
The BST62TR is a PNP transistor with a collector base voltage rating of 90V and a maximum collector current of 1A. It has a high current gain of 1000 and is packaged in a SOT-89 package. The transistor is lead-free and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in quantities of 1000 units per reel. The BST62TR is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 90V |
| Collector-emitter Voltage-Max | 80V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| DC Rated Voltage | 25V |
| RoHS | Compliant |