
The BST72A is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 100V and a continuous drain current of 190mA. It features a power dissipation of 830mW and a maximum operating temperature of 150°C. The device is packaged in a SOT-54 package and is lead free and RoHS compliant. The BST72A is suitable for a variety of applications including switching and amplification.
NXP BST72A technical specifications.
| Package/Case | SOT-54 |
| Continuous Drain Current (ID) | 190mA |
| Current Rating | 190mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10R |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 830mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BST72A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
