Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BST72A,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BST72A,112 technical specifications.
| Package/Case | TO-226-3 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 190mA |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 40pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Rds On Max | 10R |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BST72A,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
