TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN, BIP General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
NXP BSV16-10 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |