TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
NXP BSX47-16 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |