Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT1308W-600D,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Hold Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT1308W-600D,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
