TRIAC SENS GATE 600V 0.8A SC73
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-261-4 |
| Hold Current | 10mA |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
