600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |