Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT131-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Current Rating | 1A |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT131-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
