NXP BT131-600,116 technical specifications.
| Package/Case | TO-92-3 |
| Height | 5.2mm |
| Hold Current | 5mA |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT131-600,116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
