Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NXP
BT131-600D
Datasheet
NXP
BT131-600D
Volume Production
Thyristor TRIAC 600V 13.7A 3-Pin SPT
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Thyristors
Thyristor TRIAC 600V 13.7A 3-Pin SPT
Package
TO-92
Current Rating
1A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-92
Current Rating
1A
Lead Free
Lead Free
RoHS Compliant
Yes
DC Rated Voltage
600V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account