Thyristor TRIAC 600V 13.7A 3-Pin TO-92 Bulk
Checking distributor stock and pricing after the page loads.
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |