NXP BT131-800 technical specifications.
| Height | 5.2mm |
| Hold Current | 5mA |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT131-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.