
The BT131-800,116 is a TRIAC from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 5mA and a maximum repetitive reverse voltage of 800V. The device is packaged in a TO-92-3 case and is available in quantities of 10,000. It is RoHS compliant and suitable for through hole mounting.
NXP BT131-800,116 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BT131-800,116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
