
The NXP BT131-800D,112 is a TRIAC with a maximum repetitive reverse voltage of 800V and a maximum RMS current of 1A. It is packaged in a TO-92-3 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant.
NXP BT131-800D,112 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT131-800D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
