Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NXP
BT134-500F
Datasheet
NXP
BT134-500F
Obsolete
500V, 4A, TRIAC, PLASTIC PACKAGE-3
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Thyristors
TRIACs
500V, 4A, TRIAC, PLASTIC PACKAGE-3
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Number of Terminals
3
Terminal Position
SINGLE
Pin Count
3
Number of Elements
1
Compliance
HTS Code
8541.30.00.80
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account