
The NXP BT134-600E is a through-hole thyristor with a current rating of 4A and a DC rated voltage of 600V. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a SIP case and is available in rail or tube packaging.
NXP BT134-600E technical specifications.
| Package/Case | SIP |
| Current Rating | 4A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT134-600E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
