
The BT134-600E,127 is a 600V thyristor with a maximum repetitive reverse voltage rating of 600V and a maximum RMS current rating of 4A. It is available in a SOT-82-3 package and is suitable for through hole and surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The thyristor is packaged in a rail or tube format with 50 units per package.
NXP BT134-600E,127 technical specifications.
| Package/Case | SOT-82-3 |
| Height | 11.1mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT134-600E,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
