
The BT136-600D/DG,127 is a TRIAC from NXP with a TO-220AB package, rated for 4A RMS current and operating within -40°C to 125°C. It is available in a package quantity of 50 and is packaged in rail/Tube. This device is RoHS compliant and not radiation hardened.
NXP BT136-600D/DG,127 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT136-600D/DG,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
