
The BT136-800E,127 is a TRIAC from NXP, packaged in a TO-220AB plastic case with 3 pins. It can handle a maximum operating temperature of 125°C and a minimum of -40°C. The device is RoHS compliant and can withstand a RMS current of 4A. It is available in a quantity of 1000 pieces, packaged in rail or tube packaging.
Sign in to ask questions about the NXP BT136-800E,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT136-800E,127 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT136-800E,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
