TRIAC, 800 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SOT-428, 3 PIN
NXP BT136S-800G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BT136S-800G to view detailed technical specifications.
No datasheet is available for this part.