
600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Current Rating | 8A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
