
The BT137B-600F,118 is a TRIAC from NXP with a maximum repetitive reverse voltage of 600V and a maximum RMS current of 8A. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount D2PAK. The device is lead-free and RoHS compliant. It is available in a tape and reel packaging with 800 units per package.
NXP BT137B-600F,118 technical specifications.
| Package/Case | D2PAK |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT137B-600F,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
