The BT137S-600D is a Triac from NXP, packaged in a DPAK-3 package, with a maximum operating temperature of 125°C. It has a maximum repetitive reverse voltage of 600V and a hold current of 10mA. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP BT137S-600D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT137S-600D technical specifications.
| Package/Case | DPAK |
| Height | 2.38mm |
| Hold Current | 10mA |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT137S-600D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.