NXP BT137S-800E,118 technical specifications.
| Package/Case | DPAK |
| Hold Current | 20mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT137S-800E,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.