NXP BT137S-800G,118 technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT137S-800G,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
