NXP BT137X-600/L02Q technical specifications.
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BT137X-600/L02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.