
The BT137X-600F,127 is a TRIAC from NXP, packaged in a TO-220-3 case and available in quantities of 1000. It operates over a temperature range of -40°C to 125°C and is not radiation hardened. The device is RoHS compliant and suitable for through hole mounting.
NXP BT137X-600F,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT137X-600F,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.