
The BT137X-800/L02,127 is a TRIAC from NXP with a maximum repetitive reverse voltage of 800V and a maximum RMS current of 8A. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This component is available in a through-hole package with a quantity of 600 per packaging unit.
Checking distributor stock and pricing after the page loads.
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
