
The BT139-600 is a 600V 16A TRIAC in a TO-220AB package, suitable for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT139-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Height | 9.4mm |
| Hold Current | 45mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT139-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
