
The BT139-600,127 is a triac with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a hold current of 45mA. The device is packaged in a TO-220AB plastic package, which is lead-free and RoHS compliant. It is available in a quantity of 50 per rail or tube packaging.
NXP BT139-600,127 technical specifications.
| Package/Case | TO-220AB |
| Height | 9.4mm |
| Hold Current | 45mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BT139-600,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
