
TRIAC SENS GATE 600V 16A TO220AB
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Hold Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS | Compliant |