NXP BT139-800 technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Hold Current | 45mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT139-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
