
The BT139-800E,127 is a TO-220-3 packaged thyristor with a maximum repetitive reverse voltage of 800V and a hold current of 45mA. It operates over a temperature range of -40°C to 125°C and is suitable for through hole mounting. This component is compliant with RoHS regulations and is available in quantities of 50 per package.
NXP BT139-800E,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 45mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT139-800E,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
