
The BT139-800G,127 is a TRIAC from NXP with a maximum repetitive reverse voltage of 800V and a maximum RMS current of 16A. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-220-3 package type. The device is lead-free and RoHS compliant, and is available in a package quantity of 50 units per rail/Tube. It is designed for through hole mounting.
NXP BT139-800G,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BT139-800G,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
