600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3
Checking distributor stock and pricing after the page loads.
| Height | 8.2mm |
| Hold Current | 30mA |
| Length | 10.2mm |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not Compliant |