TRIAC, 800 V, 16 A, TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3
Checking distributor stock and pricing after the page loads.
NXP BT139X-800G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.