
The NXP BT145-800R is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a DC rated voltage of 800V. The device is packaged in a TO-220AB plastic package with three pins and is RoHS compliant. It can handle a maximum RMS current of 25A and a hold current of 60mA.
Checking distributor stock and pricing after the page loads.
NXP BT145-800R technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.
