
The NXP BT148-400R is a general purpose thyristor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a DC rated voltage of 400V. The device is available in a SOT-82 package and is mounted through a hole. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-82 |
| Current Rating | 2.5A |
| Height | 11.1mm |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 2.8mm |
| RoHS | Compliant |
