
Silicon Controlled Rectifier (SCR) with 200V repetitive peak reverse and forward blocking voltage. Features a 9A surge current rating and 0.5A rated average on-state current. This 3-pin through-hole component is housed in a plastic SPT package, measuring 4.8mm (Max) length, 4.2mm (Max) width, and 5.2mm (Max) height, with a 2.54mm pin pitch. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT149B,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | SPT |
| Package Description | Plastic Single Ended Leaded (Through Hole) Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 7.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Repetitive Peak Reverse Voltage | 200V |
| Repetitive Peak Forward Blocking Voltage | 200V |
| Rated Average On-State Current | 0.5A |
| Surge Current Rating | 9A |
| Maximum Holding Current | 5mA |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.1mA |
| Maximum Gate Trigger Current | 0.2mA |
| Maximum Gate Trigger Voltage | 0.8V |
| Maximum Rate of Rise of Off-State Voltage | 800(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | H1R01 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP BT149B,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.