
The NXP BT150S-600R,118 is a silicon controlled rectifier with a maximum repetitive reverse voltage of 600V and a hold current of 6mA. It operates over a temperature range of -40°C to 125°C and is packaged in a DPAK case for surface mount applications. The device is RoHS compliant and available in quantities of 2500 per reel.
NXP BT150S-600R,118 technical specifications.
| Package/Case | DPAK |
| Hold Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BT150S-600R,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
