
NXP BT150S-600R/T3 technical specifications.
| Package/Case | SOT-428 |
| Current Rating | 2.5A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT150S-600R/T3 to view detailed technical specifications.
No datasheet is available for this part.
